123422-031

Ledex
906-123422-031
123422-031

Mfr.:

Description:
Solenoids & Actuators Low Profile 2EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,25 € 8.062,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Low Profile
35 VDC
70 W
6.1 mm
16.85 Ohms
0.58 in
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.125 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8505907501