LL44ZZ-DCP20110L52

LedLink Optics
385-LL44ZZDCP20110L
LL44ZZ-DCP20110L52

Mfr.:

Description:
LED Lenses & Assemblies Linear Lens for Lumileds 2835

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,19 € 15,19 €
10,52 € 126,24 €
7,70 € 831,60 €
6,44 € 3.245,76 €
6,03 € 6.078,24 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
Lumileds 2835
22.1 deg x 108.5 deg
LL44ZZ
Tray
Brand: LedLink Optics
Height: 9.07 mm
Length: 280 mm
Shape: Rectangular
Factory Pack Quantity: 12
Subcategory: LED Lighting
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.