LL24NI-CR060L06

LedLink Optics
385-LL24NICR060L06
LL24NI-CR060L06

Mfr.:

Description:
LED Lenses & Assemblies Linear Lens for LG Innotek 5630

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,18 € 15,18 €
9,33 € 65,31 €
5,95 € 624,75 €
5,05 € 2.545,20 €
4,54 € 4.544,54 €
4,25 € 10.650,50 €
5.005 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
LG Innotek 5630
61.3 deg
LL24NI
Tray
Brand: LedLink Optics
Height: 22 mm
Length: 280 mm
Shape: Rectangular
Factory Pack Quantity: 7
Subcategory: LED Lighting
Width: 26.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.