LL12CR-CUQ30L19

LedLink Optics
385-LL12CR-CUQ30L19
LL12CR-CUQ30L19

Mfr.:

Description:
LED Lenses & Assemblies Led lighting lens 2x6 array 30 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
11,16 € 111,60 €
8,20 € 820,00 €
6,89 € 3.445,00 €
6,46 € 6.460,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LED Lighting Lens
Cree, Lumileds
30 deg
LL12CR-CUQ
Tray
Brand: LedLink Optics
Height: 13.15 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 5
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Street Lighting LED Lenses

LedLink Optics Street Lighting LED Lenses are available in several sizes and types of lens arrays. The CUQ Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp® MH-B and XP-G3. The LL04CR Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp MH-B, XPE2, XPG, XP-G2, XP-G3, and XP-L.