LL12CR-CUQ150L19

LedLink Optics
385-LL12CR-CUQ150L19
LL12CR-CUQ150L19

Mfr.:

Description:
LED Lenses & Assemblies Led lighting lens 2x6 array 150 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
10,35 € 103,50 €
7,59 € 759,00 €
6,34 € 3.170,00 €
5,93 € 5.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LED Lighting Lens
Cree, Lumileds
150 deg
LL12CR-CUQ
Tray
Brand: LedLink Optics
Height: 8.63 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 5
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Street Lighting LED Lenses

LedLink Optics Street Lighting LED Lenses are available in several sizes and types of lens arrays. The CUQ Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp® MH-B and XP-G3. The LL04CR Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp MH-B, XPE2, XPG, XP-G2, XP-G3, and XP-L.