LL07ED-GK60L

LedLink Optics
385-LL07ED-GK60L
LL07ED-GK60L

Mfr.:

Description:
LED Lenses & Assemblies 7in1 Lens 47x10.7 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
7,38 € 73,80 €
5,01 € 501,00 €
4,07 € 2.051,28 €
3,76 € 3.790,08 €
3,50 € 8.820,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Color Mixing Lens
CREE XP-E
47 mm
60 deg
Tray
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 12.2 mm
Length: 47 mm
Shape: Round
Factory Pack Quantity: 168
Subcategory: LED Lighting
Termination Style: PCB
Width: 47 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99