LL03ED-GK60L

LedLink Optics
385-LL03ED-GK60L
LL03ED-GK60L

Mfr.:

Description:
LED Lenses & Assemblies 3in1 Lens 33.2x10.3 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
6,41 € 64,10 €
2,98 € 298,00 €
2,74 € 1.150,80 €
2,14 € 2.247,00 €
2,10 € 5.292,00 €
1,82 € 9.172,80 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Color Mixing Lens
Edixeon Federal
33.2 mm
60 deg
Tray
Brand: LedLink Optics
Color: Clear
Height: 12.1 mm
Length: 33.2 mm
Shape: Round
Factory Pack Quantity: 210
Subcategory: LED Lighting
Termination Style: PCB
Width: 33.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99