LL01ZZ-ESN38L06-M2

LedLink Optics
385-LL01ZZESN38L06
LL01ZZ-ESN38L06-M2

Mfr.:

Description:
LED Lenses & Assemblies Dia 44.5x23.0 38 degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,10 € 12,10 €
9,69 € 96,90 €
4,34 € 434,00 €
3,92 € 1.960,00 €
3,22 € 3.220,00 €
2,82 € 7.050,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
44.5 mm
40 deg
Tray
Brand: LedLink Optics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 23 mm
Factory Pack Quantity: 25
Subcategory: LED Lighting
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99