LL01ZZ-DRX38L06-M2

LedLink Optics
385-01ZZ-DRX38L06-M2
LL01ZZ-DRX38L06-M2

Mfr.:

Description:
LED Lenses & Assemblies COB lens 38 deg with Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,21 € 13,21 €
8,71 € 87,10 €
5,81 € 581,00 €
4,01 € 2.005,00 €
3,46 € 3.460,00 €
3,22 € 8.050,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Citizen, Cree
44.5 mm
38 deg
LL01ZZ-DRX
Tray
Brand: LedLink Optics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 23 mm
Shape: Round
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99