LL01ED-CJ60R-M2

LedLink Optics
385-LL01ED-CJ60R-M2
LL01ED-CJ60R-M2

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 26.7x13 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,92 € 29,20 €
1,85 € 185,00 €
1,70 € 816,00 €
1,33 € 1.276,80 €
1,31 € 3.772,80 €
1,14 € 6.019,20 €
1,02 € 10.281,60 €
25.440 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Citizen CL233, Edison 1LA5, Seoul P4
22.5 mm
60 deg
Tray
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 10.55 mm
Length: 22.5 mm
Shape: Round
Factory Pack Quantity: 480
Subcategory: LED Lighting
Termination Style: PCB
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99