LL01CR-PV60L02

LedLink Optics
385-LL01CR-PV60L02
LL01CR-PV60L02

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 45x23.65mm 60deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
9,47 € 94,70 €
6,85 € 739,80 €
5,70 € 2.872,80 €
5,30 € 5.342,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram LEDs
45 mm
18 deg to 35 deg
Tray
Brand: LedLink Optics
Color: Clear
Height: 23.65 mm
Shape: Round
Factory Pack Quantity: 36
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99