LL01CR-NE40L06-M2

LedLink Optics
385-LL1CR-NE40L06-M2
LL01CR-NE40L06-M2

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 19.45 x 15mm 40 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
5,69 € 56,90 €
2,64 € 264,00 €
2,43 € 1.215,00 €
1,90 € 1.900,00 €
1,86 € 4.650,00 €
1,62 € 8.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree LEDs
19.45 mm
20 deg to 23 deg
Bulk
Brand: LedLink Optics
Color: Clear
Height: 14.9 mm
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.