LL01CR-DAX3060L02-M2

LedLink Optics
385-01CRDAX3060L02M2
LL01CR-DAX3060L02-M2

Mfr.:

Description:
LED Lenses & Assemblies V-cut lens 30x60 deg with Diffusion sheet & Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,98 € 15,98 €
11,01 € 110,10 €
8,09 € 906,08 €
6,79 € 3.476,48 €
6,37 € 6.420,96 €
2.512 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Citizen, Cree
60 mm
30 deg x 60 deg
LL01CR-DAX
Tray
Brand: LedLink Optics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 13.27 mm
Shape: Round
Factory Pack Quantity: 16
Subcategory: LED Lighting
Unit Weight: 28,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

V-Cut LED Lenses

LedLink Optics V-Cut LED Lenses provide unique aesthetics and optimized performance for interior lighting. The V-Cut LED Lenses can be used as-is or with a diffuser sheet to balance out the output of the LEDs and give the light a more even cast. LED compatibility for the V-Cut Lenses varies by series and includes CREE CXA1310, CXA1507, and CXA1520, and Citizen CLU711.