LL01CR-DAW38L02-M2

LedLink Optics
385-01CR-DAW38L02-M2
LL01CR-DAW38L02-M2

Mfr.:

Description:
LED Lenses & Assemblies V-cut lens 38 deg with Diffusion sheet & Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
7,92 € 79,20 €
5,30 € 636,00 €
4,33 € 2.208,30 €
4,00 € 4.080,00 €
3,72 € 9.374,40 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
45 mm
38 deg
LL01CR-DAW
Tray
Brand: LedLink Optics
Color: Clear
Height: 9.85 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 13,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Cut LED Lenses

LedLink Optics V-Cut LED Lenses provide unique aesthetics and optimized performance for interior lighting. The V-Cut LED Lenses can be used as-is or with a diffuser sheet to balance out the output of the LEDs and give the light a more even cast. LED compatibility for the V-Cut Lenses varies by series and includes CREE CXA1310, CXA1507, and CXA1520, and Citizen CLU711.