LL01CR-DAW10L02

LedLink Optics
385-LL01CR-DAW10L02
LL01CR-DAW10L02

Mfr.:

Description:
LED Lenses & Assemblies V-cut lens 10 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
8,77 € 87,70 €
3,93 € 471,60 €
3,55 € 1.810,50 €
2,92 € 2.978,40 €
2,58 € 6.501,60 €
2,34 € 11.723,40 €
10.020 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
45 mm
10 deg
LL01CR-DAW
Tray
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 9.85 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 9,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

V-Cut LED Lenses

LedLink Optics V-Cut LED Lenses provide unique aesthetics and optimized performance for interior lighting. The V-Cut LED Lenses can be used as-is or with a diffuser sheet to balance out the output of the LEDs and give the light a more even cast. LED compatibility for the V-Cut Lenses varies by series and includes CREE CXA1310, CXA1507, and CXA1520, and Citizen CLU711.