LL01CR-CEW60L02

LedLink Optics
385-LL01CR-CEW60L02
LL01CR-CEW60L02

Mfr.:

Description:
LED Lenses & Assemblies Led lighting ultra thin lens 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 11,55 €
7,10 € 71,00 €
4,87 € 487,00 €
3,96 € 1.980,00 €
3,66 € 3.660,00 €
3,40 € 8.500,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
50 mm
60 deg
LL01CR-CEW
Tray
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 15 mm
Shape: Round
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

Ultra-Thin Hybrid LED Lenses

LedLink Optics Ultra-Thin Hybrid LED Lenses enable the design of highly compact luminaires with optimized performance. The Ultra-Thin Hybrid LED Lenses are offered in various types and sizes and are compatible with solid-free connectors and snap-in holders. LED compatibility for the Ultra-Thin Hybrid LED Lenses varies by series and includes CREE CXA15xx, CXB15xx, and CXA18xx,  LUMILEDS LUXEON M and L2C5-120xxxx00, and Citizen CLU700 and CLL010.