LL01CR-CEW2731L02

LedLink Optics
385-LL01CRCEW2731L02
LL01CR-CEW2731L02

Mfr.:

Description:
LED Lenses & Assemblies Led lighting ultra thin lens 27x31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 11,55 €
7,10 € 71,00 €
4,87 € 487,00 €
3,96 € 1.980,00 €
3,66 € 3.660,00 €
3,40 € 8.500,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Bridgelux, Citizen, Cree, Edison, Lumileds, Luminus, Nichia, Osram, Xicato
50 mm
27 deg x 31 deg
LL01CR-CEW
Tray
Brand: LedLink Optics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 15 mm
Shape: Round
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99