LL01CR-ABH60L02

LedLink Optics
385-LL01CR-ABH60L02
LL01CR-ABH60L02

Mfr.:

Description:
LED Lenses & Assemblies Hybrid Lens 50x10.4 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
7,38 € 73,80 €
4,93 € 493,00 €
3,41 € 1.705,00 €
3,04 € 3.040,00 €
2,82 € 7.050,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
50 mm
60 deg
Brand: LedLink Optics
Color: Clear
Height: 10.4 mm
Shape: Round
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.