LL01CR-ABH40L02

LedLink Optics
385-LL01CR-ABH40L02
LL01CR-ABH40L02

Mfr.:

Description:
LED Lenses & Assemblies Hybrid Lens 50x10.4 40 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 325   Multiples: 325
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 1.615,25 €
4,02 € 2.613,00 €
3,72 € 3.627,00 €
3,46 € 8.996,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
50 mm
40 deg
Bulk
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 10.4 mm
Shape: Round
Factory Pack Quantity: 325
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99