LL01CR-ABG24L02

LedLink Optics
385-LL01CR-ABG24L02
LL01CR-ABG24L02

Mfr.:

Description:
LED Lenses & Assemblies Hybrid Lens 34x15.7 24 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 567   Multiples: 567
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 2.097,90 €
3,03 € 3.436,02 €
2,66 € 7.541,10 €
5.103 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree
34 mm
24 deg
Bulk
Brand: LedLink Optics
Color: Clear
Height: 15.7 mm
Shape: Round
Factory Pack Quantity: 567
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.