TGN900-01180118-010-1PC

LeaderTech
861-TGN9001180118010
TGN900-01180118-010-1PC

Mfr.:

Description:
Thermal Interface Products 30mm*30mm*0.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,19 € 198,19 €
177,79 € 1.777,90 €
166,99 € 4.174,75 €
165,46 € 8.273,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
90 W/m-K
Black
- 40 C
+ 150 C
3.54 mm
3.54 mm
TGN
Bulk
Brand: LeaderTech
Product Type: Thermal Interface Products
Factory Pack Quantity: 100
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGN Ultra-Thin Thermal Pads

LeaderTech TGN Ultra-Thin Thermal Pads feature low thermal resistance and are manufactured by combining graphene and silicone. These materials are arranged in the polymer matrix in a precise manner, forming a good thermally conductive path that significantly improves the efficiency of heat conduction. The TGN series offers a -40°C to +150°C operating temperature range and a short-term operating temperature of +260°C for 30 minutes. LeaderTech TGN Ultra-Thin Thermal Pads have high resiliency and low density, making them suitable for the replacement of thermal grease material. Applications include graphic processors, base stations, microprocessors and telecommunications.