TGF35-07870787-020

LeaderTech
861-TGF3507870787020
TGF35-07870787-020

Mfr.:

Description:
Thermal Interface Products 3.5W/m-K 200*200*0.5 TGF35 Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,52 € 103,52 €
95,26 € 952,60 €
88,89 € 1.777,80 €
85,71 € 5.142,60 €
82,55 € 8.255,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Aluminum Oxide Filled Silicone
3.5 W/m-K
8 kVAC
Green
- 50 C
+ 180 C
200 mm
200 mm
0.5 mm
0.15 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Height: 0.5 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Thermal Resistance: 0.8 C/W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.