TGF30SF-07870787-079

LeaderTech
861-TGF30SF078778779
TGF30SF-07870787-079

Mfr.:

Description:
Thermal Interface Products Thermal gap filler, silicone free, 3 W/m-K, 7.87"x7.87"x0.079"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,93 € 3.438,60 €
160,48 € 9.628,80 €
100 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Aluminum Oxide Filled Acrylic
3 W/m-K
8 kVAC
Gray, White
- 40 C
+ 150 C
200 mm
200 mm
2 mm
0.15 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Designed for: Heat Sink Interface, Integrated Circuits
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Thermal Resistance: 0.6 C/W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.