TCF350-01180118-010-1PC

LeaderTech
861-TCF3501180118010
TCF350-01180118-010-1PC

Mfr.:

Description:
Thermal Interface Products 30mm*30mm*0.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
35 W/m-K
Gray, Black
- 50 C
+ 180 C
4.72 mm
4.72 mm
TCF
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 100
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99