SMS-255C

LeaderTech
861-SMS-255C
SMS-255C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .774 x .774 x .079 SHIELD COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.855
Expected 6/5/2026
27.300
Expected 7/20/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,332 € 0,33 €
0,228 € 2,28 €
0,203 € 5,08 €
0,175 € 17,50 €
0,162 € 48,60 €
0,153 € 91,80 €
0,146 € 175,20 €
0,139 € 375,30 €
0,135 € 688,50 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
Snap In
19.66 mm
19.66 mm
2.01 mm
SMS
Bulk
Brand: LeaderTech
Factory Pack Quantity: 300
Subcategory: EMI/RFI
Unit Weight: 494,171 mg
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
8531900000
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.