SGHT039276R-48.00

LeaderTech
861-SGHT039276R-48
SGHT039276R-48.00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Rect Shape CuNi Ripstop W/HT PSA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
13,75 € 137,50 €
11,68 € 292,00 €
10,92 € 1.092,00 €
10,38 € 2.595,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Adhesive PSA
FSG
Tube
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Material: Copper, Nickel Coated
Factory Pack Quantity: 25
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538907080
ECCN:
EAR99

T-Shape Fabric Shielding Gaskets

LeaderTech T-Shape Fabric Shielding Gaskets (FSG) are a combination of a highly conductive nickel/copper ripstop fabric and resilient polyurethane foam core. These FSGs are connectors of two opposing metallic planes, which make them appear as one continuous surface, by connecting across the openings. The T-Shape gaskets have superior shielding properties and ensure long performance life. These devices feature high shielding effectiveness, low compression, and low surface resistivity. The T-Shape Fabric Shielding Gaskets (FSG) operate at -40°C to 70°C temperature range. These gaskets are ideal for intricate die-cut forms, I/O panels, backplanes, connectors, and access panels.