SG250600R-48

LeaderTech
861-SG250600R48
SG250600R-48

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .250"H X .600" X 48"L--Rectangular--Conductive Fabric Shielding Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,27 € 56,27 €
52,49 € 524,90 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
Adhesive Nonconductive
4 ft
0.6 in
0.25 in
FSG-R
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Copper, Nickel
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99