SG080200R-48.00

LeaderTech
861-SG080200R4800
SG080200R-48.00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .080"H X .200"W X 48"L--Rectangular--Conductive Fabric Shielding Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
19,01 € 190,10 €
16,15 € 807,50 €
15,46 € 1.546,00 €
15,45 € 3.862,50 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
Adhesive Nonconductive
4 ft
0.2 in
0.08 in
FSG-R
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Material: Copper, Nickel
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Unit Weight: 56,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99