SG060125R-48

LeaderTech
861-SG060125R-48
SG060125R-48

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Rectangular RFI Shielding Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68
Expected 7/1/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,66 € 15,66 €
12,19 € 121,90 €
12,08 € 241,60 €
10,98 € 1.098,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Shielding Fabric Gaskets & Tape
Adhesive Nonconductive
4 ft
0.125 in
0.06 in
FSG-R
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Unit Weight: 10,694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
5911900090
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99