SG051157R-11.00

LeaderTech
861-SG051157R1100
SG051157R-11.00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .051"H X .157"W X 48"L--Rectangular--Conductive Fabric Shielding Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,26 € 24,26 €
23,27 € 232,70 €
22,37 € 447,40 €
21,57 € 1.294,20 €
19,11 € 1.911,00 €
19,10 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
Adhesive Nonconductive
11 in
0.157 in
0.051 in
FSG-R
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Copper, Nickel
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0