SB28B2030AT

LeaderTech
861-SB28B2030AT
SB28B2030AT

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Saddle Bead Top Mount Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,26 € 24,26 €
15,80 € 158,00 €
15,79 € 315,80 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Ferrites
Saddle Beads
Adhesive Top
27.9 mm
4.5 mm
8.1 mm
SB28
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: Saddle Beads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99