IL25B0642B

LeaderTech
861-IL25B0642B
IL25B0642B

Mfr.:

Description:
Ferrite Clamp On Cores Beige Sleeve Snap Internal Lock & Grip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,03 € 15,03 €
10,87 € 108,70 €
8,73 € 218,25 €
8,48 € 424,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
8 mm
19.8 mm
19.8 mm
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Cable Lock
Subcategory: Ferrites
Type: Cable Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8548000090

FEATURED PRODUCTS
LEADERTECH