FA28B1729

LeaderTech
861-FA28B1729
FA28B1729

Mfr.:

Description:
Ferrite Clamp On Cores Flat Cable Clamp Ferrite w/Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,12 € 29,12 €
16,52 € 165,20 €
16,51 € 330,20 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Flat Ribbon
28
34.4 mm
61.7 mm
28.6 mm
1.5 mm
20.3 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Flat Cable
Unit Weight: 136,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH