EA300

LeaderTech
861-EA300
EA300

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMC Wave Absorber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
400 mm
400 mm
0.18 mm
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

USHTS:
8505193000
ECCN:
EAR99