EA-TD043-16-24

LeaderTech
861-EA-TD043-16-24
EA-TD043-16-24

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Tuned Absorber 16GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
775,40 € 775,40 €
682,06 € 6.820,60 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.043 in
EA
Bulk
Brand: LeaderTech
Material: Silicone Elastomer
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.