EA-RF1000-24

LeaderTech
861-EA-RF1000-24
EA-RF1000-24

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Reticulated Foam Absorber 1GHz-18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
775,41 € 3.101,64 €
682,06 € 6.820,60 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
1 in
EA
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polyurethane (PUR)
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99