EA-LP012-12

LeaderTech
861-EA-LP012-12
EA-LP012-12

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Low Profile Absorber 10MHz-10GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,63 € 101,63 €
78,44 € 784,40 €
70,78 € 2.123,40 €
67,95 € 6.795,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
12 in
12 in
0.012 in
EA
Bulk
Brand: LeaderTech
Material: Silicone Elastomer
Factory Pack Quantity: 10
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3916909000
CNHTS:
3919909090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.