EA-LF250-24

LeaderTech
861-EA-LF250-24
EA-LF250-24

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Lossy Foam Absorber 1GHz-18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
24
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,38 € 742,38 €
651,74 € 7.820,88 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.25 in
EA
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polyurethane (PUR)
Factory Pack Quantity: 4
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919909090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99