EA-CR090-24

LeaderTech
861-EA-CR090-24
EA-CR090-24

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Cavity Resonance Absorber 2GHZ-5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
552,09 € 552,09 €
552,08 € 5.520,80 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.09 in
EA
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Silicone Elastomer
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.