AS28B2035

LeaderTech
861-AS28B2035
AS28B2035

Mfr.:

Description:
Ferrite Clamp On Cores Box Sleeve Snap Gray Adhesive Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
15,80 € 158,00 €
15,79 € 315,80 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
20.1 mm
31.8 mm
29.33 mm
28.6 mm
xS28B
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Adhesive
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Bundle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH