AS28B2034

LeaderTech
861-AS28B2034
AS28B2034

Mfr.:

Description:
Ferrite Clamp On Cores Box Sleeve Snap Gray Adhesive Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 1.697,40 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
6.4 mm
31.8 mm
14.9 mm
14.9 mm
xS28B
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Adhesive
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH