9100-0006-95

LeaderTech
861-9100-0006-95
9100-0006-95

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Panel 6 X 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
933,34 € 933,34 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
152.4 mm
152.4 mm
1.57 mm
9100
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Aluminum
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

EMI/RFI Vent Panels

LeaderTech EMI/RFI Vent Panels are an ideal solution for shield openings for heating and ventilation against electromagnetic interference. The panels are constructed with aluminum honeycomb to maximize shielding effectiveness and airflow performance. The units are manufactured with a rigid aluminum frame and pre-drilled to meet your mounting specifications. The panels utilize EMI gaskets and weather-sealing material for grounding to an enclosure, which provides environmental protection. The LeaderTech EMI/RFI Vent Panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.