9100-0001-95

LeaderTech
861-9100-0001-95
9100-0001-95

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Panel 3 X 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.177,02 € 1.177,02 €
1.044,58 € 10.445,80 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
76.2 mm
76.2 mm
1.57 mm
9100
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Aluminum
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99