9-19UD-NI-16

LeaderTech
861-919UDNI16
9-19UD-NI-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.09 X 0.19 NI 16--9-19UD-NI-16--Contact Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,80 € 36,80 €
28,13 € 281,30 €
25,42 € 508,40 €
22,37 € 2.237,00 €
21,36 € 5.553,60 €
21,35 € 10.675,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
Adhesive
1.333 ft
0.19 in
0.09 in
Contact
Bulk
Brand: LeaderTech
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0