5401-0006-20-300

LeaderTech
861-5401-0006-20-300
5401-0006-20-300

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .093" DIA SOLID ROUND STRIP--5401-0006-20-300--Conductive Elastomer Extrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,62 € 313,62 €
290,82 € 2.908,20 €
284,34 € 7.392,84 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Shielding Gaskets
7.62 m
2.36 mm
2.36 mm
5401
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99