5401-0002-10

LeaderTech
861-5401-0002-10
5401-0002-10

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Ag/Cu Filled Silicone; 0.053" Dia. Solid Rd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,25 € 24,25 €
23,26 € 232,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
5401
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Subcategory: EMI/RFI
Part # Aliases: M83528/001A002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

5401 Round Conductive Elastomers

LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using a room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.