5401-0001-60

LeaderTech
861-5401-0001-60
5401-0001-60

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .040" DIA SOLID ROUND STRIP--5401-0001-60--Conductive Elastomer Extrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,71 € 27,10 €
2,40 € 48,00 €
2,20 € 220,00 €
2,09 € 543,40 €
1,87 € 935,00 €
1,64 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
5401
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

5401 Round Conductive Elastomers

LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using a room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.