5204-0004-40

LeaderTech
861-5204-0004-40
5204-0004-40

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding FVMQ FLNG MNT GASKET Ag/Al FILL Sz 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,43 € 31,43 €
24,01 € 240,10 €
21,70 € 434,00 €
19,10 € 1.910,00 €
18,23 € 4.739,80 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
EMI Connector Gaskets
Flange Mount
22.23 mm
22.23 mm
0.81 mm
5204-00
Bulk
Brand: LeaderTech
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: TechSIL
Part # Aliases: M83528/004D004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8517709001
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99