5204-0001-55

LeaderTech
861-5204-0001-55
5204-0001-55

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SI FLNG MNT GASKET Ag FILL Sz 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,48 € 1.948,00 €
18,99 € 4.937,40 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
EMI Connector Gaskets
Flange Mount
18.75 mm
18.75 mm
0.81 mm
5204-00
Bulk
Brand: LeaderTech
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: TechSIL
Part # Aliases: M83528/004E001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Conductive Elastomer Shielding Gaskets

LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.