28B1265

LeaderTech
861-28B1265
28B1265

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 1.265X1.125X.100 RECT PLATE FERRITE--28B1265

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
20,65 € 206,50 €
18,38 € 367,60 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Plates
32.131 mm
2.54 mm
Bulk
Ferrite
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Width: 28.575 mm
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Rectangular Plate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090

FEATURED PRODUCTS
LEADERTECH